- Home ›
- All Products›
- E08322-000
E08322-000
TE Connectivity / Raychem Brand
305-LM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
305-LM
Product Highlights:
- Printer Type = Laser
- Label Height = 9.50 mm
- Label Width = 25.40 mm
- Metalized Polyester Material
- LM Series
Search Keywords: E08322000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E08322-000
-
Alias/AKA:305-LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1750 -
Label Type:Industrial Label
-
Packaging Method:Sheet
-
Label Style:Die-Cut
-
Label Thickness:80 Micron
-
Number of Labels Across:7
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:1 in, 25.4 mm
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Primary Product Color:Metalized Silver
-
Product Height:.375 in, 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,625
$0.4917
5,250
$0.3026
7,875
$0.2395
10,500 +
$0.2347
Click for Quote
Log in
to unlock special pricing