- Home ›
- All Products›
- E07332-000
TE Connectivity / Raychem Brand
E07332-000
55PC0131-24-9/93/96
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC0131-24-9/93/96
Search Keywords: E07332000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | E07332-000 |
| Alias/AKA: | 55PC0131-24-9/93/96 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 24 AWG |
| Product Classification: | Cable - High Performance - Spec 44, 55 and RCW |
| Overall Outside Diameter: | .076 in |
| Number of Strands: | 19 |
| Cable Style: | Primary |
| Strand Size: | 36 AWG |
| Conductor Diameter: | .023 in |
| Product Type: | Cable |
| Wire Color: | White , White with Blue Stripe , White with Orange Stripe |
| Operating Temperature Range: | -65 – 150 °C, -85 – 302 °F |
| Wire Diameter: | .036 in, .04 mm |
Product Guides
+
Frequently Asked Questions
Is E07332-000 RoHS compliant?
Yes, E07332-000 is RoHS compliant.
What is the lead time for E07332-000?
The standard lead time for E07332-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
500
$2.76
1,000
$1.70
1,500
$1.35
2,000 +
$1.32
Click for Quote
Log in
to unlock special pricing