- Home ›
- All Products›
- E07258-000
E07258-000
TE Connectivity / Raychem Brand
TXR54SJ90-4022AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54SJ90-4022AI
Search Keywords: E07258000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E07258-000
-
Alias/AKA:TXR54SJ90-4022AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR22AI
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.38 in, .2 – 34.9 mm
-
Body Orientation:Right Angle
-
Product Length:2.83 in, 72 mm
-
Compatible With Connector Shell Size:40
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
TE Connector Interface Code:54
-
Primary Product Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$1,253.43
25
$665.80
38
$447.25
50 +
$438.30
Click for Quote
Log in
to unlock special pricing