- Home ›
- All Products›
- E05774-000
E05774-000
TE Connectivity / Raychem Brand
VERSAFIT-1/4-0-25MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/4-0-25MM
Search Keywords: E05774000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E05774-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Operating Voltage (Max):.6 kV
-
Operating Temperature Range:-55 – 135 °C
-
Mechanical Resistance:Strain Relief , Wrinkling
-
Primary Product Material:Irradiated Modified Polyolefin
-
Wall Type:Single Wall
-
Recovered Inside Diameter (Max):.125 in, 3.17 mm
-
Primary Product Color:Black
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Reel
-
Shrink Temperature (Min):70 °C
-
Expanded Inside Diameter (Min):.28 in, 7.11 mm
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Recovery Temperature:90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
18,750
$0.0742
37,500
$0.0457
56,250
$0.0362
75,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing