- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E03414-000
E03414-000
TE Connectivity / Raychem Brand
55/231A-30-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/231A-30-2-9
Search Keywords: E03414000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E03414-000
-
Alias/AKA:55/231A-30-2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172 Feet
Can Ship immediately
You may purchase all in-stock quantity of 172
Stock lot only:
172 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
22 Weeks
can ship
10/13/26