- Home ›
- All Products›
- E00588-000
E00588-000
TE Connectivity / Raychem Brand
D-500-0458-1-612-079
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
D-500-0458-1-612-079
Product Highlights:
- Data Bus Component Type = In-Line Microcoupler
- Without Eyelet Boot
- With Internal Terminator but with Reverse Bus
- 1 Stubs
- Cable Type = 10612 (Single Optimized Shield Cable)
Search Keywords: E00588000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E00588-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:1
-
Cable Assembly Length:6.58 ft, 2.007 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
85 Weeks
can ship
1/17/28