- Home ›
- All Products›
- E00567-000
E00567-000
TE Connectivity / Raychem Brand
82A1124-26-9/96-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1124-26-9/96-9
Search Keywords: E00567000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E00567-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 80
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$22.37
1,000
$11.42
1,500
$7.78
2,000 +
$7.62
Click for Quote
Log in
to unlock special pricing