- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E00535-000
E00535-000
TE Connectivity / Raychem Brand
55PC8040-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC8040-6-9
Search Keywords: E00535000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E00535-000
-
Alias/AKA:55PC8040-6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Wire Size:6 AWG, 13.3 mm²
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Jacket Color:White
-
Voltage Rating:600 V
-
Conductor Material:Aluminum
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$25.92
500
$13.68
750
$9.41
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing