- Home ›
- All Products›
- DWTC-8/2-X-STK
DWTC-8/2-X-STK
TE Connectivity / Raychem Brand
DWTC-8/2-X-STK is a flexible, dual-wall, heat-shrinkable polyolefin tubing with an adhesive liner for moisture-proof encapsula ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWTC-8/2-X-STK is a flexible, dual-wall, heat-shrinkable polyolefin tubing with an adhesive liner for moisture-proof encapsulation.
Search Keywords: DWTC82XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWTC-8/2-X-STK
-
Alias/AKA:1074372007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Fluid Resistance:Immersion Protection
-
Recovered Inside Diameter (Max):2 mm
-
Wall Type:Dual
-
Flammability:Non-Flame-Retardant
-
Shrink Temperature (Min):60 °C
-
Packaging Method:Stick
-
Cut Length:48.031 in
-
Recovered Wall Thickness (Tolerance):.008 in
-
Expanded Inside Diameter (Min):8 mm
-
Operating Temperature Range:-55 – 75 °C
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Low Outgassing:No
-
Shrink Ratio:4:1
-
Color:Clear
-
Recovered Wall Thickness (Nominal):.0354 in
-
Fluid Type:Antifreeze
-
Resistant To:Mechanical Damage
-
Product Source:Czech Republic
-
Product Family:DWTC
-
Recovery Temperature:100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
300
Order Increment:
30
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$7.73
60
$6.81
120
$6.25
300
$5.98
600
$5.96
900
$5.82
1,200 +
$5.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT