- Home ›
- All Products›
- DWTC-12/3-X-SP
DWTC-12/3-X-SP
TE Connectivity / Raychem Brand
DWTC-12/3-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DWTC-12/3-X-SP
Search Keywords: DWTC123XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWTC-12/3-X-SP
-
Alias/AKA:8503234003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Product Source:Czech Republic
-
Expanded Inside Diameter (Min):12 mm
-
Applicable Region:Global
-
Recovery Temperature:100 °C
-
Shrink Ratio:4:1
-
Recovered Wall Thickness (Tolerance):.008 in
-
Product Family:DWTC
-
Shrink Temperature (Min):60 °C
-
Resistant To:Impact
-
Color:Clear
-
Operating Temperature Range:-55 – 75 °C
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Wall Type:Dual
-
Packaging Method:Spool
-
Recovered Inside Diameter (Max):3 mm
-
Fluid Type:Antifreeze
-
Recovered Wall Thickness (Nominal):.0472 in
-
Flammability:Non-Flame-Retardant
-
Fluid Resistance:Immersion Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
400
$19.86
800
$10.48
1,200
$7.21
1,600 +
$7.06
Click for Quote
Log in
to unlock special pricing