- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-KIT3
DWP-125-KIT3
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Search Keywords: DWP125KIT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-KIT3
-
Alias/AKA:E42160-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 4
Stock lot only:
1
Minimum Order Quantity:
4
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$108.317
4
$98.470
8
$97.510
12
$83.750
20
$83.540
52
$83.330
100 +
$83.120
Click for Quote
Log in
to unlock special pricing