- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-3/8-2-STK
DWP-125-3/8-2-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Search Keywords: DWP125382STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/8-2-STK
-
Alias/AKA:NB14942001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
313
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$9.48
100
$6.12
250
$5.87
313
$5.81
625
$5.76
938
$5.70
1,250 +
$5.64
Click for Quote
Log in
to unlock special pricing