- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-3/8-2-50MM
DWP-125-3/8-2-50MM
TE Connectivity / Raychem Brand
DWP-125-3/8-2-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DWP-125-3/8-2-50MM
Search Keywords: DWP12538250MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/8-2-50MM
-
Alias/AKA:A21720-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:3.05 mm
-
Inside Diameter Before Shrinking:9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163,100
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
200
$0.8717
2,500
$0.8696
5,000
$0.8674
7,500
$0.8652
15,000
$0.4567
22,500
$0.3141
30,000 +
$0.3077
Click for Quote
Log in
to unlock special pricing