- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-3/8-0-STK
DWP-125-3/8-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Search Keywords: DWP125380STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/8-0-STK
-
Alias/AKA:NB14932001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
582
Ships today, if you order in
On Order:
1,500
can ship 7/6/26
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$5.52
50
$5.06
100
$4.94
250
$4.88
500
$4.50
1,000
$4.49
2,500
$4.48
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing