- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-3/8-0-SP
DWP-125-3/8-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DWP-125
- Product Source = U.S.
- Flexible
- Medium Wall Style
Search Keywords: DWP125380SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/8-0-SP
-
Alias/AKA:NB13884001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
375
$4.51
750
$4.47
1,125
$4.42
1,500 +
$4.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging