- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DWP-125-3/8-0-1.5IN
DWP-125-3/8-0-1.5IN
TE Connectivity / Raychem Brand
DWP-125-3/8-0-1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DWP-125-3/8-0-1.5IN
Search Keywords: DWP12538015IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/8-0-1.5IN
-
Alias/AKA:7580146023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Wall Type:Dual
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 110 °C
-
Recovery Temperature:125 °C
-
Flammability:Flame-Retardant
-
Product Family:DWP-125
-
Packaging Method:Piece
-
Flexibility:Flexible
-
Recovered Wall Thickness (Tolerance):.065 in
-
Color:Black
-
Cut Length:38 mm
-
Product Source:US
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):9.53 mm
-
Recovered Inside Diameter (Max):3.05 mm
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Water
-
Voltage (Max):.6 kV
-
Resistant To:Fluids
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
139,800
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
350
$0.4933
2,500
$0.4920
5,000
$0.4908
7,500
$0.4896
10,000
$0.4884
20,000
$0.2578
30,000
$0.1773
40,000 +
$0.1737
Click for Quote
Log in
to unlock special pricing