- Home ›
- All Products›
- DWP-125-3/4-0-150MM
DWP-125-3/4-0-150MM
TE Connectivity / Raychem Brand
DWP-125-3/4-0-150MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DWP-125-3/4-0-150MM
Search Keywords: DWP125340150MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/4-0-150MM
-
Alias/AKA:E83694-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Recovered Inside Diameter (Max):.236 in
-
Resistant To:Fluids
-
Color:Black
-
Operating Temperature Range:-40 – 110 °C
-
Flammability:Flame-Retardant
-
Product Source:US
-
Recovered Wall Thickness (Nominal):.08 in
-
Fluid Type:Brake Fluid
-
Expanded Inside Diameter (Min):.75 in
-
Material:Crosslinked Polyolefin
-
Fluid Resistance:Splash Protection
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Piece
-
Shrink Ratio:3:1
-
Wall Type:Dual
-
Cut Length:5.905 in
-
Product Family:DWP-125
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Recovery Temperature:125 °C
-
Low Outgassing:No
-
Flexibility:Flexible
-
Size Range:.23 – .75 in, 6 – 19.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,625
$3.05
5,250
$1.61
7,875
$1.11
10,500 +
$1.09
Click for Quote
Log in
to unlock special pricing