- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-3/16-0-SP
DWP-125-3/16-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Spool
Search Keywords: DWP1253160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/16-0-SP
-
Alias/AKA:NB25694001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:1.5 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$8.00
750
$4.24
1,125
$2.98
1,500 +
$2.92
Click for Quote
Log in
to unlock special pricing