- Home ›
- All Products›
- DWP-125-3/16-0-150MM
DWP-125-3/16-0-150MM
TE Connectivity / Raychem Brand
DWP-125-3/16-0-150MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DWP-125-3/16-0-150MM
Search Keywords: DWP1253160150MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/16-0-150MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Stick
-
Resistant To:Fluids , Mechanical Damage
-
Product Source:US
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
-
Fluid Type:Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Cut Length:5.905 in, 150 mm
-
Operating Temperature Range:-40 – 110 °C
-
Shrink Temperature (Min):80 °C
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Material:Crosslinked Polyolefin
-
Shrink Ratio:3:1
-
Color:Black
-
Wall Type:Dual
-
Recovered Wall Thickness (Nominal):.0551 in, 1.4 mm
-
Fluid Resistance:Splash Protection
-
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Size Range:.06 – .187 in, 1.5 – 4.8 mm
-
Voltage (Max):.6 kV
-
Product Family:DWP-125
-
Applicable Region:Global
-
Flexibility:Flexible
-
Recovery Temperature:125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2,500
$1.030
5,000
$0.547
7,500
$0.385
10,000 +
$0.378
Click for Quote
Log in
to unlock special pricing