- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-1/8-0-SP
DWP-125-1/8-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Spool
Search Keywords: DWP125180SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-1/8-0-SP
-
Alias/AKA:NB13864001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Meters
Can Ship immediately
Manufacturer Stock:
3,600 Meters
can ship
MOQ for In Stock Qty:
150 Meters
MOQ for out of Stock Qty:
450 Meters
Order Increment:
150 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$4.696
300
$4.615
450
$4.293
900
$3.063
1,350
$3.048
1,800 +
$2.405
Click for Quote
Log in
to unlock special pricing