- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-1/4-KIT3-REFILL
DWP-125-1/4-KIT3-REFILL
TE Connectivity / Raychem Brand
Heat Shrink Tubing Kit ST Polyolefin Black Dual Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Kit ST Polyolefin Black Dual Piece
Search Keywords: DWP12514KIT3REFILL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-1/4-KIT3-REFILL
-
Alias/AKA:F91864-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$15.63
30
$15.16
50
$14.72
100
$13.92
250
$13.55
500
$13.37
1,000 +
$13.03
Click for Quote
Log in
to unlock special pricing