- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-1/4-2-STK
DWP-125-1/4-2-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DWP-125
- Product Source = U.S.
- Flexible
- Medium Wall Style
Search Keywords: DWP125142STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-1/4-2-STK
-
Alias/AKA:NB14872001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,468
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$14.39
100
$14.36
250
$14.32
625
$14.29
1,250
$7.54
1,875
$5.18
2,500 +
$5.08
Click for Quote
Log in
to unlock special pricing