- Home ›
- All Products›
- DWP-125-1/4-0-150MM
DWP-125-1/4-0-150MM
TE Connectivity / Raychem Brand
DWP-125-1/4-0-150MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DWP-125-1/4-0-150MM
Search Keywords: DWP125140150MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-1/4-0-150MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cut Length:5.905 in, 150 mm
-
Color:Black
-
Shrink Temperature (Min):80 °C
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Operating Temperature Range:-40 – 110 °C
-
Wall Type:Dual
-
Material:Crosslinked Polyolefin
-
Recovered Wall Thickness (Nominal):.0571 in, 1.45 mm
-
Fluid Resistance:Splash Protection
-
Expanded Inside Diameter (Min):.252 in, 6.4 mm
-
Shrink Ratio:3:1
-
Flammability:Flame-Retardant
-
Product Source:US
-
Resistant To:Fluids , Mechanical Damage
-
Fluid Type:Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Piece
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2,500
$1.300
5,000
$0.687
7,500
$0.483
10,000 +
$0.474
Click for Quote
Log in
to unlock special pricing