- Home ›
- All Products›
- DWP-125-1/2-2-1.5IN
DWP-125-1/2-2-1.5IN
TE Connectivity / Raychem Brand
DWP-125-1/2-2-1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DWP-125-1/2-2-1.5IN
Search Keywords: DWP12512215IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-1/2-2-1.5IN
-
Alias/AKA:047198P003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Color:Red
-
Flexibility:Flexible
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Tolerance):.07 in
-
Resistant To:Mechanical Damage
-
Fluid Resistance:Splash Protection
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 110 °C
-
Flammability:Flame-Retardant
-
Wall Type:Dual
-
Low Outgassing:No
-
Cut Length:1.5 in
-
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Fluid Type:Water
-
Expanded Inside Diameter (Min):12.7 mm
-
Recovery Temperature:125 °C
-
Recovered Wall Thickness (Nominal):1.78 mm
-
Product Family:DWP-125
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Recovered Inside Diameter (Max):4 mm
-
Product Source:US
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10,000
$0.7694
20,000
$0.4060
30,000
$0.2792
40,000 +
$0.2737
Click for Quote
Log in
to unlock special pricing