- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWFR-6/2-0-STK
DWFR-6/2-0-STK
TE Connectivity / Raychem Brand
DWFR-6/2-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWFR-6/2-0-STK
Search Keywords: DWFR620STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWFR-6/2-0-STK
-
Alias/AKA:EH2289-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.811 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
Order Increment:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
625
$11.09
1,250
$5.85
1,875
$4.02
2,500 +
$3.94
Click for Quote
Log in
to unlock special pricing