- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWFR-24/6-0-STK
DWFR-24/6-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Dual Automotive Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Dual Automotive Stick
Search Keywords: DWFR2460STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWFR-24/6-0-STK
-
Alias/AKA:EH2299-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.811 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:24 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$39.89
5
$31.69
10
$27.70
25
$26.41
50
$24.37
100
$24.25
250 +
$24.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT