Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-SCE-9.5-50-4

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Search Keywords: DSCE95504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-SCE-9.5-50-4
Alias/AKA: 7710110001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: Yellow
Maximum Cable Diameter: 8.12 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-SCE-9.5-50-4 RoHS compliant?
Yes, D-SCE-9.5-50-4 is RoHS compliant.
What is the lead time for D-SCE-9.5-50-4?
The standard lead time for D-SCE-9.5-50-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,665
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.96
100
$1.83
250
$1.79
500
$1.75
1,000
$1.71
2,500
$1.66
5,000
$1.24
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!