- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-6.4-50-9-CS8766
D-SCE-6.4-50-9-CS8766
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink White
Search Keywords: DSCE64509CS8766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-6.4-50-9-CS8766
-
Alias/AKA:CL9690-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$4.58
500
$2.82
750
$2.23
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing