- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- D-SCE-4.8-50-S1-4
D-SCE-4.8-50-S1-4
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.19" x 1.90" (4.8mm x 48.3mm) Size - Polyolefin (PO), Irradiated - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.19" x 1.90" (4.8mm x 48.3mm) Size - Polyolefin (PO), Irradiated - Yellow.
Search Keywords: DSCE4850S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-4.8-50-S1-4
-
Alias/AKA:7823550001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$1.23
500
$1.19
750
$1.18
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing