Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-SCE-38-50-4

The D-SCE-38-50-4 is a yellow, diesel-resistant, heat-shrinkable marker sleeve for identifying wires and cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The D-SCE-38-50-4 is a yellow, diesel-resistant, heat-shrinkable marker sleeve for identifying wires and cables.
Search Keywords: DSCE38504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-SCE-38-50-4
Alias/AKA: 034635-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: Yellow
Maximum Cable Diameter: 33.02 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-SCE-38-50-4 RoHS compliant?
Yes, D-SCE-38-50-4 is RoHS compliant.
What is the lead time for D-SCE-38-50-4?
The standard lead time for D-SCE-38-50-4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
1,000   can ship 3/10/27
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.702
5
$8.820
50
$7.740
100
$7.690
250
$7.640
500
$7.620
750
$7.600
1,000 +
$7.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!