- Home ›
- All Products›
- D-SCE-2.5K-6.4-50-S1-4
D-SCE-2.5K-6.4-50-S1-4
TE Connectivity / Raychem Brand
D-SCE-2.5K-6.4-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-2.5K-6.4-50-S1-4
Search Keywords: DSCE25K6450S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-2.5K-6.4-50-S1-4
-
Alias/AKA:073937-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Grade:Fluid Resistant
-
Number of Prescores:1
-
Operating Temperature Range:-55 – 135 °C
-
Wall Thickness (Nominal) (Full Recovery):.58 mm
-
Shrink Ratio:3:1
-
Product Type:Marker Sleeve
-
Markers per Sleeve:2
-
Packaging Quantity:2,500
-
Comment:Other colors available, contact TE.
-
Recovered Inside Diameter (Max):.083 in
-
Recommended Printer:See Printer Ribbon Matrix
-
Material:Radiation Crosslinked Polyolefin
-
Sleeve Length (Nominal):1.97 in
-
Format:Ladder
-
Expanded Inside Diameter (Min):.25 in
-
Compatible Cable Diameter:2.31 – 5.46 mm
-
Sleeve Color:Yellow
-
Recommended Ribbon:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
625
$1.840
1,250
$1.132
1,875
$0.896
2,500 +
$0.879
Click for Quote
Log in
to unlock special pricing