- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-2.5K-6.4-50-4
D-SCE-2.5K-6.4-50-4
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Polyolefin Yellow
Search Keywords: DSCE25K64504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-2.5K-6.4-50-4
-
Alias/AKA:201469-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
625
$1.673
1,250
$1.030
1,875
$0.815
2,500 +
$0.799
Click for Quote
Log in
to unlock special pricing