Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-SCE-25-50-4

The D-SCE-25-50-4 is a yellow, diesel-resistant, heat-shrinkable marker sleeve for the identification of wires and cables in r ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The D-SCE-25-50-4 is a yellow, diesel-resistant, heat-shrinkable marker sleeve for the identification of wires and cables in rugged environments.
Search Keywords: DSCE25504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-SCE-25-50-4
Alias/AKA: 768263-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: Yellow
Maximum Cable Diameter: 21.59 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-SCE-25-50-4 RoHS compliant?
Yes, D-SCE-25-50-4 is RoHS compliant.
What is the lead time for D-SCE-25-50-4?
The standard lead time for D-SCE-25-50-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 727
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.68
50
$2.25
100
$2.23
250
$2.17
500
$2.12
750
$2.11
1,000 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!