- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-9.5-50-S2C150-9-C
D-SCE-1K-9.5-50-S2C150-9-C
TE Connectivity / Raychem Brand
Heat Shrink Marker Sleeve - D-SCE Series - 3: 1 Shrink Ratio - 9.5 mm Expanded Inside Diameter - 50 mm Sleeve Length - Pre-sco ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Marker Sleeve - D-SCE Series - 3: 1 Shrink Ratio - 9.5 mm Expanded Inside Diameter - 50 mm Sleeve Length - Pre-scores - White - 1000 Piece Reel.
Search Keywords: DSCE1K9550S2C1509C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-9.5-50-S2C150-9-C
-
Alias/AKA:CY6888-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.87
500
$1.42
750
$1.32
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing