- Home ›
- All Products›
- D-SCE-1K-6.4-50-S1-9
D-SCE-1K-6.4-50-S1-9
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire & Harness ID Products
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: DSCE1K6450S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-6.4-50-S1-9
-
Alias/AKA:707112-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Supplied Diameter:.25 in
-
Recommended Printer:See Printer Ribbon Matrix
-
Recovered Inside Diameter:2.1 mm
-
Packaging Quantity:1000
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Sleeve Length:25 mm
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-103 – 275 °F
-
Compatible Cable Diameter:2.3 – 5.4 mm
-
Shrink Ratio:3:1
-
Markers per Sleeve:2
-
Color:White
-
Number of Prescores:1
-
Tubing Grade:Fluid Resistant
-
Tubing Type:Ladder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$2.026
1,000
$1.247
1,500
$0.987
2,000 +
$0.967
Click for Quote
Log in
to unlock special pricing