- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-4.8-50-4
D-SCE-1K-4.8-50-4
TE Connectivity / Raychem Brand
Heat Shrinkable Label - Printable - 0.19" x 1.90" (4.8mm x 48.3mm) - Fluid Resistant - Polyolefin (PO), Irradiated - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - Printable - 0.19" x 1.90" (4.8mm x 48.3mm) - Fluid Resistant - Polyolefin (PO), Irradiated - Yellow.
Search Keywords: DSCE1K48504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-4.8-50-4
-
Alias/AKA:3490750001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.738
100
$1.734
250
$1.730
500
$1.725
1,000
$1.062
1,500
$0.841
2,000 +
$0.824
Click for Quote
Log in
to unlock special pricing