- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-3.2-50-4-CS7834
D-SCE-1K-3.2-50-4-CS7834
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Yellow Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Yellow Pack
Search Keywords: DSCE1K32504CS7834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-3.2-50-4-CS7834
-
Alias/AKA:CM1945-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$1.759
1,500
$1.082
2,250
$0.857
3,000 +
$0.840
Click for Quote
Log in
to unlock special pricing