- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-25-50-9
D-SCE-1K-25-50-9
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 3:1 Shrink Ratio - 1.00" x 1.90" (25.4mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - White.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrinkable Label - 3:1 Shrink Ratio - 1.00" x 1.90" (25.4mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - White.
Search Keywords: DSCE1K25509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-25-50-9
-
Alias/AKA:449993-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:21.59 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$3.07
1,500
$2.16
2,000 +
$2.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT