- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-25-50-4
D-SCE-1K-25-50-4
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 3:1 Shrink Ratio - 1.00" x 1.90" (25.4mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 3:1 Shrink Ratio - 1.00" x 1.90" (25.4mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - Yellow.
Search Keywords: DSCE1K25504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-25-50-4
-
Alias/AKA:872083-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:21.59 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,512
can ship 1/20/27
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
56 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
100
$2.29
250
$2.19
500
$2.17
1,000
$2.16
1,500
$2.15
2,000 +
$2.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT