- Home ›
- All Products›
- D-SCE-1K-18-50-S1-9
D-SCE-1K-18-50-S1-9
TE Connectivity / Raychem Brand
D-SCE-1K-18-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
D-SCE-1K-18-50-S1-9
Search Keywords: DSCE1K1850S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-18-50-S1-9
-
Alias/AKA:740569-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recommended Printer:See Printer Ribbon Matrix
-
Number of Prescores:1
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Compatible Cable Diameter:.275 – .64 in
-
Sleeve Length:25 mm
-
Operating Temperature Range:-103 – 275 °F
-
Packaging Quantity:1000
-
Tubing Type:Ladder
-
Tubing Grade:Fluid Resistant
-
Markers per Sleeve:2
-
Shrink Ratio:3:1
-
Printer Technology:Thermal Transfer
-
Recovered Inside Diameter:.25 in
-
Supplied Diameter:.75 in
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$5.57
100
$5.56
250
$5.54
500
$5.53
1,000
$2.93
1,500
$2.06
2,000 +
$2.02
Click for Quote
Log in
to unlock special pricing