- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-18-50-S1-4
D-SCE-1K-18-50-S1-4
TE Connectivity / Raychem Brand
Heat Shrink Sleeve
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Sleeve
Product Highlights:
- D-SCE Series
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
- Operating Temperature = -55 - 135 °C
Search Keywords: DSCE1K1850S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-18-50-S1-4
-
Alias/AKA:7827770001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$5.42
1,000
$2.87
1,500
$2.02
2,000 +
$1.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT