- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-12-50-S1-9
D-SCE-1K-12-50-S1-9
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 3:1 Shrink Ratio - 0.50" x 1.90" (12.7mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - White.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrinkable Label - 3:1 Shrink Ratio - 0.50" x 1.90" (12.7mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - White.
Search Keywords: DSCE1K1250S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-12-50-S1-9
-
Alias/AKA:405309-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40
$2.88
100
$2.87
250
$2.86
500
$2.85
1,000
$1.76
1,500
$1.40
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing