- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-18-50-S1-9-CS34034
D-SCE-18-50-S1-9-CS34034
TE Connectivity / Raychem Brand
Heat Shrinkable Wire Identification Sleeve 3: 1 Shrink Ratio 18 mm x 50 mm Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Wire Identification Sleeve 3: 1 Shrink Ratio 18 mm x 50 mm Polyolefin White
Search Keywords: DSCE1850S19CS34034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-18-50-S1-9-CS34034
-
Alias/AKA:123033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$10.44
500
$5.53
750
$3.89
1,000 +
$3.81
Click for Quote
Log in
to unlock special pricing