- Home ›
- All Products›
- DR-25-TW-3/32-0-SP
DR-25-TW-3/32-0-SP
TE Connectivity / Raychem Brand
DR-25-TW-3/32-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DR-25-TW-3/32-0-SP
Search Keywords: DR25TW3320SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DR-25-TW-3/32-0-SP
-
Alias/AKA:6504744001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Recovery Temperature:175 °C
-
Shrink Temperature (Min):175 °C
-
Size Range:.047 – .094 in, 1.2 – 2.4 mm
-
Color:Black
-
Applicable Region:Worldwide
-
Product Source:US
-
Flexibility:Very Flexible
-
Recovered Inside Diameter (Max):.047 in, 1.2 mm
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Operating Temperature Range:-75 – 150 °C
-
Low Outgassing:No
-
Packaging Method:Piece
-
Material Systems Code:25
-
Recovered Wall Thickness (Nominal):.02 in, .51 mm
-
Material:Crosslinked Elastomer
-
Flammability:Flame-Retardant
-
Resistant To:Abrasion , Fluids , Mechanical Damage
-
Fluid Type:Aviation Fuel , Brake Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Fluid Resistance:Splash Protection
-
Shrink Ratio:2:1
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
48 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
150
$9.23
300
$5.68
450
$4.50
600 +
$4.41
Click for Quote
Log in
to unlock special pricing