- Home ›
- All Products›
- DR-25-4-0-SP
DR-25-4-0-SP
TE Connectivity / Raychem Brand
DR-25 Heat-Shrinkable Tubing
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DR-25 Heat-Shrinkable Tubing
Search Keywords: DR2540SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DR-25-4-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
15 -
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Expanded Inside Diameter (Min):4 in, 101.6 mm
-
Fluid Resistance:Splash Protection
-
Shrink Temperature (Min):175 °C
-
Packaging Method:Reel
-
Shrink Ratio:2:1
-
Flammability:Flame-Retardant
-
Color:Black
-
Applicable Region:Worldwide
-
Wall Type:Pre-Coated Tubing
-
Operating Temperature Range:-75 – 150 °C
-
Product Source:UK
-
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Recovery Temperature:175 °C
-
Flexibility:Flexible
-
Material Systems Code:25
-
Fluid Type:Aviation Fuel , Brake Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Material:Crosslinked Elastomer
-
Size Range:2. – 4. in, 50.8 – 102 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75 Meters
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
75
$249.28
150
$127.32
225
$86.67
300 +
$84.93
Click for Quote
Log in
to unlock special pricing