- Home ›
- All Products›
- DMVF6004YW2.5
DMVF6004YW2.5
TE Connectivity / Raychem Brand
DMVF6004YW2.5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
DMVF6004YW2.5
Search Keywords: DMVF6004YW25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DMVF6004YW2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Recommended Ribbon:1892BK01
-
Packaging Quantity:2500
-
Number of Labels Across:1
-
Self-Laminating:No
-
Material:Polyvinyl Fluoride
-
Tamper Evident:No
-
Label Type:Die-Cut
-
Packaging Method:Roll
-
Recommended Printer:AM6310
-
Adhesive Type:Permanent Acrylic
-
Energy Product:No
-
Label Color:Yellow
-
Label Height:10.2 mm
-
Label Width:6 in
-
Product Type:Labels
-
Printer Type:Dot Matrix
-
Operating Temperature Range:-65 – 275 °F
-
Performance Labels:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$0.2555
500
$0.2324
2,500
$0.2202
5,000
$0.2171
7,500
$0.2142
25,000
$0.1682
50,000
$0.1471
100,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing