- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMVF6004BE2.5
DMVF6004BE2.5
TE Connectivity / Raychem Brand
DMVF6004BE2.5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DMVF6004BE2.5
Search Keywords: DMVF6004BE25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DMVF6004BE2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Performance Labels:Yes
-
Operating Temperature Range:-65 – 275 °F
-
Label Width:152.4 mm
-
Energy Product:No
-
Self-Laminating:No
-
Product Type:Labels
-
Recommended Printer:AM6310
-
Printer Type:Dot Matrix
-
Label Type:Die-Cut
-
Packaging Method:Roll
-
Label Height:.402 in
-
Recommended Ribbon:1892BK01
-
Packaging Quantity:2500
-
Tamper Evident:No
-
Label Color:Blue
-
Adhesive Type:Permanent Acrylic
-
Number of Labels Across:1
-
Material:Polyvinyl Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,620
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3125
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$1.3481
1,000
$1.3447
3,125
$1.3414
6,250
$0.7101
9,375
$0.4997
12,500 +
$0.4897
Click for Quote
Log in
to unlock special pricing