- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- DMVF150YW-100
DMVF150YW-100
TE Connectivity / Raychem Brand
Marker Dot Matrix Printable Label Polyvinyl Fluoride Yellow 38.1x30480mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Marker Dot Matrix Printable Label Polyvinyl Fluoride Yellow 38.1x30480mm
Product Highlights:
- Printer Type = Dot Matrix
- Label Width = 38.10 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: DMVF150YW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DMVF150YW-100
-
Alias/AKA:157150-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$8,022.61
2
$4,234.15
3
$2,911.91
4 +
$2,853.67
Click for Quote
Log in
to unlock special pricing