- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DK-602-0187-2
DK-602-0187-2
TE Connectivity / Raychem Brand
DK-602-0187-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
DK-602-0187-2
Search Keywords: DK60201872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0187-2
-
Alias/AKA:752901-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Government Qualified:No
-
Contact Size:8
-
Military Standard:DOD-C-83527
-
Wire/Cable Type:Twisted Pair
-
Termination Method:Solder
-
Contact Style:Socket
-
Product Type:Contact
-
Comment:Data Bus Contacts
-
Operating Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$973.49
20
$497.21
30
$338.45
40 +
$331.68
Click for Quote
Log in
to unlock special pricing