- Home ›
- All Products›
- DK-602-0186-6
DK-602-0186-6
TE Connectivity / Raychem Brand
DK-602-0186-6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-602-0186-6
Search Keywords: DK60201866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0186-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Connection Type:Solder
-
Product Type:Data Bus Component
-
Operating Temperature (Max):125 °C
-
Produkttyp:Data Bus Component
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$585.66
10
$310.06
15
$218.19
19 +
$213.82
Click for Quote
Log in
to unlock special pricing